EDAC E-Seal Waterproof Connectors

EDAC E-Seal Waterproof Connectors use a unique epoxy sealing process that seals the entire back of the connector rather than at the individual pins. This produces a complete seal with a smooth finish and guarantees no water ingress up to IP67 standards. The E-Seal system offers a full range of D-subs from DB 9 to a maximum of 78 positions. Standard and high-density footprints are available in vertical or right angle orientations. EDAC E-Seal Waterproof Connectors plating options vary from gold flash to 30u” of gold and include a wide variety of mounting options.

Features

  • 560 Connectors
    • 3A max rated current with 2.5mm pitch
    • Fully waterproof with double latch solution
    • Available in wire-to-wire and wire-to-board options
    • Seals pre-assembled into housing; no external sealing required
    • Available in 2, 3, or 5 positions
    • True crimp and poke solution
    • Waterproofing Cap available to cover holes of wire seal
    • Internal polarization to prevent mis-mating
    • Available with wire already installed
    • Waterproof grade IP67 certified
  • 572 Connectors
    • 10A max rated current with 5.8mm pitch
    • Fully waterproof with double latch solution
    • Available in wire-to-wire and wire-to-board options
    • Seals pre-assembled into housing; no external sealing required
    • Available in 1, 2, or 3 positions
    • True crimp and poke solution
    • Internal polarization to prevent mis-mating
    • Available with wire already installed
    • Wide range of wire sizes available
    • Waterproof grade IP67 certified

560 Cross Sections

Chart - EDAC E-Seal Waterproof Connectors

572 Cross Sections

Chart - EDAC E-Seal Waterproof Connectors

Videos

Yayınlandı: 2016-06-14 | Güncellenmiş: 2025-05-01