EDAC Spring-Loaded Magnetic Connectors & Assemblies

EDAC Spring-Loaded Magnetic Connectors and Cable Assemblies provide robust durability, versatility, and a superior design that withstands rigorous usage. These pogo-pin connectors and assemblies are equipped with spring-loaded mechanisms that deliver consistent and reliable electrical connections, even in challenging environments. The magnets increase connection reliability and provide polarization, while the spring-loaded contacts deliver stable current flow. The series is built using high-quality materials and is compatible with a wide range of devices and equipment for seamless integration. The "tear-away" design prevents damage caused by unintended disconnection. Spring Loaded Magnetic Connectors and Cable Assemblies are ideal for applications that require reliable, easy-to-use, and quick disconnect connections.

Features

  • Magnets increase reliability of connection and provide polarization
  • Spring-loaded contacts maintain connection to provide stable current flow in vibration environments 
  • Precision machined to ensure high quality and low resistance
  • Reliable, precision-made interconnect solution ideal for demanding requirements of electronic applications
  • Assembled into high-temperature thermoplastic to form connector arrays
  • High-quality "tear-away" design prevents damage caused by unintended disconnection
  • Magnets pull connectors together and users can pull them apart, resulting in a quick mating and un-mating process
  • Designed to be more convenient than standard pogo connectors
  • Convenient for consumer electronics and in test environments requiring a high number of mating cycles (up to 30,000 mating cycles)

Applications

  • Mobile charging devices
  • Laptops
  • Wearable technologies
  • Audio equipment
  • Medical devices
  • Power tools
  • Lighting systems
  • Gaming controllers

Videos

Series Overview

EDAC Spring-Loaded Magnetic Connectors & Assemblies
Yayınlandı: 2023-09-18 | Güncellenmiş: 2026-04-14