EDATEC C-Mount Light Lenses
EDATEC C-Mount Light Lenses are compatible with the Raspberry Pi HQ Camera module. These C-mount lenses support manual focus and adjustable aperture, providing a 10.08° to 58.5° Horizontal Field of View (FOV) range on 2/3" sensors. The EDATEC lenses offer an 8mm to 50mm focal length range and operate from -20°C to +60°C.
Features
- C-mount lens
- Compatible with the Raspberry Pi HQ Camera module
- 8mm to 50mm focal length range
- Supports manual focus and adjustable aperture
- 10.08° to 58.5° horizontal FOV on 2/3" sensors
Applications
- Machine vision and industrial inspection
- Scientific imaging
- Embedded vision systems
- Robotics and automation
- Security and surveillance
Specifications
- 10Megapixel resolution
- 2/3" optical format
- 8mm to 50mm Effective Focal Length (EFL)
- F2.8-F16 aperture, adjustable
- M27×P0.5 or M32.7×P0.5 filter thread options
- FOV (DxHxV)
- 6.89° to 69.7° D range
- 5.51° to 58.5° H range
- 4.13° to 45.5° V range
- -1.130% to 0.094% TV distortion range
- 0.2m or 0.15m to ∞ Minimum Object Distance (MOD) ranges
- 8.43mm to 14.24mm Back Focal Length (BFL)
- Operation
- Manual focus
- Manual iris aperture
- -20°C to +60°C operating temperature range
Yayınlandı: 2025-12-10
| Güncellenmiş: 2025-12-16