EDATEC ED-CM0NANO Single-Board Computers

EDATEC ED-CM0NANO Single-Board Computers are based on the Raspberry Pi Compute Module 0 (CM0), equipped with 512MB of RAM as standard. The board supports configurable onboard eMMC storage with available capacities of 8GB or 16GB. This flexibility enables the ED-CM0NANO to be customized for various performance, storage, and deployment requirements in embedded systems.

The EDATEC ED-CM0NANO provides a comprehensive set of interfaces, including HDMI for display output, USB for peripheral connectivity, MIPI DSI and MIPI CSI for display and camera integration, and a Raspberry Pi-compatible 40-pin GPIO header for hardware expansion. Optional Wi-Fi support with an external antenna facilitates wireless networking, while integrated real-time clock (RTC) and watchdog timer enhance system reliability. These features make the ED-CM0NANO ideal for industrial control systems and Internet of Things (IoT) applications.

Features

  • 1GHz quad-core 64-bit Arm® Cortex-A53 processor
  • 512MB SDRAM, 8GB or 16GB eMMC storage available
  • 1x HDMI, 2x USB 2.0, 1x 100M Ethernet
  • 1x 4-lane MIPI DSI, 1x 4-lane MIPI CSI
  • USB Type-C® for 5V power input
  • Support Raspberry Pi 40-Pin GPIO header
  • Optional 2.4GHz Wi-Fi® and BLUETOOTH®
  • Integrated RTC and watchdog, CR2032 battery supported for RTC backup power

Applications

  • IoT gateway
  • Data acquisition
  • Mobile applications
  • PLC

Specifications

  • H.264/MPEG-4 video decoding, 1080p at 30fps
  • H.264 encoding, 1080p at 30fps
  • OpenGL ES 1.1/2.0 graphics processing
  • Micro SD card slot (when the CMOLite is used, a Micro SD card can be inserted for system boot)

Kit Contents

  • ED-CM0NANO motherboard (optional Wi-Fi/BT version)
  • FPC Wi-Fi/BT antenna

Layout

Location Circuit - EDATEC ED-CM0NANO Single-Board Computers
Yayınlandı: 2026-01-07 | Güncellenmiş: 2026-01-19