Elecrow CrowVision 11.6" Touchscreen Display Module
Elecrow CrowVision 11.6" Touchscreen Display Module is designed for all-in-one machines and is ideal for computer boards. This module features a 1366 x 768 high-resolution screen, IPS panel, and delivers a superior visual experience. The 11.6" touchscreen display module utilizes HDMI-compatible communication and supports capacitive multi-touch functionality. This module comes with reserved interfaces, buttons for speakers, and other accessories that makes it highly adaptable. The 11.6" touchscreen display module rear-fixed metal structure ensures compatibility with various Single-Board Computers (SBC), which allows a neat wiring layout and easy power-up and usage.The 11.6" touchscreen display module is compatible with multiple operating systems (Raspbian, Ubuntu, Windows, Android, MAC OS, and Chrome OS). This module also supports audio, video, capacitive touch, and plug-and-play. Typical applications include automation application control system displays, personal DIY projects, secondary screens, SBC audio-video display equipment, HDMI communication devices, and game console expansion screens.
Features
- 11.6" high-resolution screen with 1366 x 768 resolution, IPS panel, and 178° wide viewing angle provides a better visual experience
- Unique rear fixing structure with sliding fixing pillars, compatible with most Single-Board Computer (SBC) models that are easy to assemble
- Wide compatibility, compatible with multiple operating systems (Raspbian, Ubuntu, Windows, Android, MAC OS, and Chrome OS)
- Supports audio, video, and capacitive touch, plug and play
- Integrates a variety of peripheral interfaces (such as speakers, headphones, keypads, and touchscreens) and onboard OSD adjustment keys
- The mainboard is equipped with a power conversion function of output 5V/3A, so there is no need to separately connect an external power supply for the single-board computer
Specifications
- Touch type:
- 5-point capacitive touch
- 16M color depth
- 178° wide viewing angle
- IPS panel display type
- TFT-LCD screen type
- External power supply:
- 12V and 2A
- Digital input:
- HDMI-compatible interface
- 256.13mm x 144mm (L x W) active area
- 290.8mm x 184.2mm (L x W) dimension size
- Interface:
- 1 x keypad interface, 1 x power supply 5V output, 1x mini HD interface, 1 x touch interface, 1 x speaker interface, 1 x headphone socket, and 1 x power supply 12V input
- Compatibility system:
- Raspbian, Ubuntu, Windows, Android, MAC OS, and Chrome OS.
Kit Contents
- 1x 11.6 inch capacitive touch screen
- 1x USB-A to USB-C cable
- 1x USB-A to micro B cable
- 1x HD to mini HD cable
- 1x Micro HD to mini HD cable
- 1x OSD control board
- 1x power adapter
- 1x screwdriver
- 2x ribbon
- 1x user manual
Applications
- Automation application control system displays
- Personal DIY projects
- Secondary screens
- SBC audio-video display equipment
- HDMI communication devices
- Game console expansion screens
Component Description
Hardware Overview
Videos
Yayınlandı: 2024-09-12
| Güncellenmiş: 2024-12-02