Electroswitch TS IP67 Sealed Thumb Switch
Electroswitch TS IP67 Sealed Thumb Switches feature a robust design and compact size. The TS series offers contact ratings of 6A at 125VAC, 3A at 250VAC, and an operating temperature range of -30ºC to +85ºC. These switches from Electroswitch are ideal for construction and agriculture equipment applications.Specifications
- Contact Ratings 6A at 125VAC, 3A at 250VAC
- Life Under Load — 60,000 make-and-break cycles — resistive load only
- Mechanical Life— 100,000+ cycles
- Initial Contact Resistance — 10mΩ maximum 3VDC, 100ma
- 1000MΩ, min. insulation resistance
- 1000Vrms dielectric strength at sea level
- -30ºC to +85ºC operating temperature range
Dimensions
Yayınlandı: 2017-02-06
| Güncellenmiş: 2022-06-15