Honeywell Invasive Liquid Flow Demo Kit
Honeywell Invasive Liquid Flow Demo Kit demonstrates the Honeywell Liquid Flow sensing technology and features a USB interface. This demo kit includes a reusable base station, two disposable liquid flow sensor cartridges, a reusable zip tie, 3/16" ID silicon tubing, and a T-slot frame mounting screw. The sensing system in this kit is fully calibrated and temperature-compensated over the specified flow range, and the sensor features a linear flow output over a +10°C to +40°C temperature range. Honeywell Invasive Liquid Flow Demo Kit is suitable for medical fluid management, large-volume wearable injectors, in-vitro diagnostics, and single-use bioreactors.Features
- High-resolution measurements
- Plug-and-play USB-C™ interface
- Easy-to-use PC application
- Flexible mounting options
Applications
- In-vitro diagnostics
- Immunoassays
- Hematology
- Molecular diagnostics
- Microbiology
- Large-volume wearable injectors
- Patch pumps
- Injectors
- Infusions
- Pumps/injectors
- Medial fluid management
- Dialysis
- Urology
- Infusion
- Single-use bioreactors
- Antibodies
- Vaccines
- Stem cells
- Gene modified cells
Kit Contents
- Reusable base station
- 2x disposable liquid flow sensor cartridges
- 3/16" ID silicon tubing
- USB-C cable
- Reusable zip tie
- T-slot frame mounting screw
Operation
Videos
Associated Tools
Yayınlandı: 2025-01-02
| Güncellenmiş: 2025-01-14