Würth Elektronik Push Button Switches

Würth Elektronik Push Button Switches offer red and black plastic caps and plastic material construction with a UL 94 flammability rating. These push button switches feature a 50mΩ to 200mΩ contact resistance range, 500VAC withstanding voltage rating, and an operating temperature range of -40°C to +85°C. Würth Elektronik Push Button Switches are non-shorting, feature self-cleaning contacts, and endure a 48-hour salt spray test.

Features

  • Full load life cycle test
  • 48hr salt spray test
  • Plastic material UL 94 flammability standard
  • 5x reflow on SMT parts
  • Non-shorting
  • Self-cleaning contacts
  • Available Push Button Switches
    • THT and SMT
    • SPDT
    • Plastic caps available

Specifications

  • Copper alloy terminal material
  • Gold or tin terminal plating
  • 100mA rated current
  • 50mΩ to 200mΩ contact resistance range
  • 500VAC withstanding voltage rating
  • 100MΩ to 500MΩ insulation resistance range
  • -40°C to +85°C operating temperature range
Yayınlandı: 2023-04-21 | Güncellenmiş: 2023-04-28