Vishay / Sfernice ACCK Control Knobs
Vishay / Sfernice ACCK Control Knobs are designed to provide a good grip for bare hands or gloves. These knobs feature a haptic structure and pleasant grip surface that reliably apply the necessary torque to the potentiometer shaft across all application situations. The ACCK knobs offer a lateral screw fixing and are made of plastic or aluminum material. These control knobs are ideal for panel potentiometers, encoders, and rotary switches.
Features
- Large knob diameter range
- Designed to provide a good grip for bare hands or gloves
- With lateral screw fixing
- Plastic or aluminum material
- Custom metallic knob on request (shape, marking, color, and hole for shaft diameter)
Applications
- Panel potentiometers
- Encoders
- Rotary switches
Accessories
View Results ( 84 ) Page
| Parça Numarası | Şaft Çapı | Dış Çap | Yükseklik | Malzeme | Tasarım | Gösterge Stili |
|---|---|---|---|---|---|---|
| ACCKPP1915NLP3 | 3 mm | 19 mm | 15 mm | Plastic | Pointer | Line on Top and Side |
| ACCKPP1915NLP6 | 6 mm | 19 mm | 15 mm | Plastic | Pointer | Line on Top and Side |
| ACCKMR1922NLPDA | 19 mm | 22 mm | Aluminum | Round | White Line on Top and Side | |
| ACCKMR1922NLPDF | 19 mm | 22 mm | Aluminum | Round | White Line on Top and Side | |
| ACCKMR1922NLPDV | 19 mm | 22 mm | Aluminum | Round | White Line on Top and Side | |
| ACCKMS1316NGJ6 | 6 mm | 13 mm | 16 mm | Aluminum | Skirted | Graduation to 10 |
| ACCKMS1316NLD6 | 6 mm | 13 mm | 16 mm | Aluminum | Skirted | Line on Side and Skirt |
| ACCKMS1316NLK6 | 6 mm | 13 mm | 16 mm | Aluminum | Skirted | Line on Skirt |
| ACCKPS2024NLRDF | 20 mm | 24 mm | Acrylonitrile Butadiene Styrene (ABS) | Skirted | White Line on Top and Skirt | |
| ACCKPS2024NLRDV | 20 mm | 24 mm | Acrylonitrile Butadiene Styrene (ABS) | Skirted | White Line on Top and Skirt |
Yayınlandı: 2024-10-30
| Güncellenmiş: 2026-03-30