ELKO EP PTRM Plug-in Socket Time Relays

ELKO EP PTRM Plug-in Socket Time Relays are available with inhibit delay or potential-free control input (control switch trigger). These multifunction time relays offer two control-element options for fine time setting. The PTRM-216K and PTRM-216KP relays come with a knob for easy handling without the need for tools, while the PTRM-216T and PTRM-216TP devices feature a rotary switch for the possibility of using a sealable cover. Both types include a mode selection and a multifunction red LED that flashes or shines depending on the operating status. Except for the flasher, all other functions initiated by the supply voltage can use the control input to pause the delay. ELKO EP PTRM Plug-in Socket Time Relays are designed for industrial and household applications.

Features

  • Multifunction time relays
  • Options
    • PTRM-216T and PTRM-216K: potential-free control input (control switch trigger)
    • PTRM-216TP and PTRM-216KP: with inhibit delay
  • Possibility to select control element for fine time setting:
    • PTRM-216K and PTRM-216KP: knob, for easy handling without need for tools
    • PTRM-216T and PTRM-216TP: rotary switch, for possibility of using sealable cover
  • For universal use in automation, control, and regulation or in-house installations
  • All functions initiated by supply voltage, except for flasher function, can use control input to inhibit delay (pause)
  • Mode selection - according to set function, permanently closed, permanently open, and switching of second output contact according to supply voltage
  • Multifunction red LED flashes or shines depending on operating status

Applications

  • Industrial
  • Household

Front Interface

Infographic - ELKO EP PTRM Plug-in Socket Time Relays
Yayınlandı: 2026-03-23 | Güncellenmiş: 2026-04-23