Elprotronic Inc. Flash & Gang Programmer for ARM Core MCUs

Elprotronic Flash and Gang Programmer for ARM Core MCUs are designed to program M0-M7 series MCU devices. The programmers communicate using the JTAG, cJTAG, and SWD debug interfaces with MCUs and can program up to 6 targets simultaneously. Included with the programmers are a USB-FPA adapter, ribbon cables to connect the adapter with debug interface, USB cable, access to Windows™ based software, and cable converter adapter for different pinouts. An option for the GangPro-ARM programmer is the GangSplitter-ARM, available to purchase separately.

The programmers offer many write and erase options, including all-flash memory or only a specified fragment of memory able to be written and erased. When only a part of programmed data or code needs to be replaced this can be very useful.

Initialization, erasing memory, blank checking, programming, verification, and optionally locking the device to prevent future access are all part of the standard auto program procedure. Using high speed the programmer enables communication with the target device. Each software package can assign a serial number, model type, and revision, which is unique for each programmed device and is assigned automatically.

Features

  • Supports M0, M3, M4, and M7 devices from various vendors
  • Programming speed via debug interface is approximately 1 Mbytes/s using XStream-Iso 1.0 adapter and 50 kbytes/s using USB-FPA 6.1 adapter
  • Our programmers are professionally made and are recommended by Texas Instruments as the Third Party Tools source
  • Full memory or page memory erase capability
  • Write Check Sum verification
  • No code size limitations
  • Target device can be powered from the programming adapter or from external source
  • Easy to use WindowsTM based software
  • Lock setup capability, useful in production
  • Programmer accepts TI (*.txt), TI CCS (*.bin), Motorola (*.s19, *.s28, *.s37, *.srec) and Intel (*.hex) data files for programming
  • Software package can assign and automatically increment a serial number, model type and revision. Serial Number with or without an automatically inserted current date can be stored in Flash memory in HEX, BCD or ASCII format.
  • Log file capability allows to review information about flashed target devices
  • DLL software package can control programmer from other programs
  • Programmer has been fully tested to comply with FCC and CE requirements
  • Uses USB-2.0 Full-Speed to communicate with the programming adapter

Block Diagram

Elprotronic Inc. Flash & Gang Programmer for ARM Core MCUs
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Açıklama/İşlev
XS-FP-ARM-1V XS-FP-ARM-1V Veri Sayfası Flash programmer for one ARM vendor (XStream-Iso 1.0)
XS-GP-ARM-1V XS-GP-ARM-1V Veri Sayfası Gang programmer for one ARM vendor (XStream-Iso 1.0)
Yayınlandı: 2017-05-26 | Güncellenmiş: 2022-07-07