Elprotronic Inc. FlashPro-ARM-1V (X2S)
Elprotronic Inc. FlashPro-ARM-1V (X2S) is an embedded Flash programmer featuring XStreamPro-Iso hardware adapter that runs with FlashPro-ARM software. This programmer features a standalone mode that helps with an auto program and with GO button from internal flash. The FlashPro-ARM-1V (X2S) offers Ethernet and USB connectivity and supports JTAG, cJTAG, and SWD communication. This programmer has a programmable communication clock up to 20MHz with effective throughput up to 1MBytes/s and offers built-in galvanic isolation between PC and targets. The FlashPro-ARM-1V (X2S) programmer features deep-sleep mode current measurement from 50nA to 200mA.Features
- Embedded Flash programmer:
- XStreamPro-Iso hardware adapter runs with FlashPro-ARM software
- Standalone mode (Auto program with GO button from internal flash) - ARM
- Ethernet and USB connectivity
- Supports JTAG, cJTAG, and SWD communication
- Programmable communication clock up to 20MHz, effective throughput up to 1MBytes/s
- Deep-Sleep mode current measurement from 50nA to 200mA
- Built-in galvanic isolation between PC and targets
- CMSIS-DAP 2.0 ARM Debugger included (IAR EWARM, Keil uVision, etc. debugging support)
Kit Contents
- XStreamPro-Iso 1.2 programming adapter
- USB cable
- FPA to ARM 14-pin to 20-pin adapter and ribbon cable
- One year warranty
- Unlimited time software usage license with no limit on the number of programmed devices
- No code size limitations
- One year free software updates
XStreamPro-Iso Programming Adapter Overview
Yayınlandı: 2021-06-04
| Güncellenmiş: 2022-03-11