Elprotronic Inc. FlashPro-X (X2S)

Elprotronic FlashPro-X (X2S) is an embedded Flash programmer that can run in Flash and works with multiple vendors. The programmer supports JTAG, cJTAG, SWD, SBW, BSL, SPI/TPI/PDI/UPDI/SWIM, and SCI BOOT communication. The device features Ethernet and USB connectivity. FlashPro-X (X2S) also includes a programmable communication clock up to 20MHz with an effective throughput of up to 1MB/s. Elprotronic FlashPro-X (X2S) offers a Deep-Sleep mode current measurement from 50nA to 200mA.

Features

  • Runs in Flash mode
  • Supports JTAG, cJTAG, and SWD communication (ARM)
  • Supports JTAG, SBW, and BSL communication (MSP430)
  • Supports JTAG/SPI/TPI/PDI/UPDI/SWIM communication (STM8/AVR/PIC)
  • Supports debug interface communication (Chipcon)
  • Supports JTAG, and SCI-BOOT communication (C2000)
  • Programmable communication clock up to 20MHz, effective throughput up to 1MB/s
  • Ethernet and USB connectivity
  • Deep-Sleep mode current measurement from 50nA to 200mA
  • Built-in galvanic isolation between PC and targets
  • IAR EWARM and IAR EW430 debugging support
  • Easy-to-use GUI runs on Windows™ XP, 7, 8, 10

Kit Contents

  • XStreamPro-Iso 1.2 programming adapter
  • USB cable
  • 14-pin MSP430-JTAG/SBW/BSL ribbon cable
  • FPA to ARM 14-pin to 20-pin adapter
  • FPA to C2000-JTAG 14-pin to 14-pin adapter and ribbon cable
  • FPA to SCI-BOOT 14-pin to 10-pin adapter and ribbon cable
  • FPA to MSP430-BSL 14-pin to 10-pin adapter and ribbon cable
  • FPA to CC-Debug 14-pin to 10-pin adapter and ribbon cable
Yayınlandı: 2019-07-26 | Güncellenmiş: 2023-03-24