Elprotronic Inc. FlashPro430 Flash Programmer
Elprotronic FlashPro430 Flash Programmer is designed to program the Texas Instruments MSP430 microcontrollers (MCUs). This Elprotronic programmer allows 60KB Flash to be erased, blank checked, programmed, and verified in 3.5 seconds via JTAG interface and in 6.3 seconds via BSL interfaces. Eight pieces of the MSP430 (60KB each) can be programmed simultaneously in 3 seconds using Multi-FPA API-DLL and eight USB-FPAs. The FlashPro430 allows designers to open/save a project with encryption and password protection and allows DCO calibration for any Fxx. This Elprotronic Flash Programmer also features automated DCO calibration and a self test program that allows designers to check programmer functionality with a customer's fixture and target device.Features
- Supports Joint Test Action Group (JTAG), Spy-Bi-Wire (SBW), BootStrap Loader (BSL), and communication to MCU
- Programs MSP430 MCUs from Texas Instruments
- Professionally made and recommended by Texas Instruments as third-party tools
- Up to 64 programmers can be connected over USB to one PC running WindowsTM ME, 2000, XP, 7, 8, and 10
- Easy to use GUI allows the user to configure all necessary options with ease
- Extensive Memory options customize erase, program, and verify procedures
- Selected flash data can be retained across programming sequences
- 63KB flash can be programmed in 1.5 seconds via JTAG, or 6.9 seconds via SBW (MSP430FR5969)
- 63KB flash can be erased, blank checked, programmed and verified in 3.3 seconds via JTAG, or 9.0 seconds via SBW (MSP430FR5969)
- 128KB flash can be programmed in 2.7 seconds via JTAG, 13.1 seconds via SBW, or 14.1 seconds via BSL (MSP430F6736A)
- 128KB flash can be erased, blank checked, programmed and verified in 3.8 seconds via JTAG, 14.9 seconds via SBW, or 15.5 seconds via BSL (MSP430F6736A)
Setup Example
Yayınlandı: 2009-03-09
| Güncellenmiş: 2022-03-11