Embedded Artists 1XK M.2 Module

Embedded Artists 1XK M.2 Module is a drop-in, certified solution to add connectivity to an embedded design. The 1XK M.2 Module offers Wi-Fi® 4.802.11 a/b/g/n and BLUETOOTH® 5.2 BR/EDR/LE, with an NXPIW416 chipset. The 1XK M.2 Module has a 22mm x 30mm size without a trace antenna and a 22mm x 44mm size with a trace antenna. Embedded Artists' Developer's Kits support the module for i.MX RT/6/7/8 development, including advanced debugging support on carrier boards.

Features

  • Wi-Fi 4.802.11 a/b/g/n
  • Bluetooth 5.2 BR/EDR/LE
  • SDIO 3.0 interface, SDR50@100MHz

Specifications

  • -40°C to +85°C Operating temperature
  • 22mm x 30mm without trace antenna, 22mm x 44mm with trace antenna
  • 3.3V (3.0V to 3.6V) Supply voltage
  • 802.11a/b/g/n, Wi-Fi 4
  • 2.4GHz and 5GHz Bands frequency
  • 11Mbps, 54Mbps Data rates

Videos

Front & Back View

Embedded Artists 1XK M.2 Module
Yayınlandı: 2021-09-09 | Güncellenmiş: 2022-03-11