Embedded Artists 2EA M.2 Dual Band Wi-Fi 6E + BLUETOOTH® 5.2 Module
Embedded Artists 2EA M.2 Dual Band Wi-Fi 6E + BLUETOOTH® 5.2 Module is designed for evaluation, integration, and ease of use. The 2EA M.2 module features a Murata 2EA LBEE5XV2EA-SMP module and an Infineon/Cypress CYW55573 chipset. Operating within a -40°C to +85°C temperature range and the 2.4GHz/5GHz and 6GHz frequency bands, these devices offer a 3.3V to 3.6V power supply range and 11Mbps, 54Mbps, 144Mbps, 300Mbps, and 867Mbps data rates.Features
- Drop-in, certified solution
- Modular and flexible approach to evaluating different Wi-Fi/BT solutions with different tradeoffs around performance, cost, power consumption, longevity, etc.
- Access to maintained software drivers (Linux and SDK) with responsive support from Murata
- Supported by Embedded Artists' Developer's Kits for i.MX RT/6/7/8/9 development, including advanced debugging support on carrier boards
- Wi-Fi 6E, 802.11 a/b/g/n/ac/ax 2x2 MIMO
- BLUETOOTH 5.2 BR/EDR/LE
- PCIe interface
- M.2 form factor (22mm x 44mm)
- Infineon/Cypress CYW55573 chipset
- Murata 2EA LBEE5XV2EA-SMP module
- No RF expertise required
- Developed in close collaboration with Murata
Applications
- Industrial and building automation
- Asset management
- IoT applications
- Retail/POS
- Healthcare and medical devices
- Smart cities
- Smart homes
- Voice assist devices
- Smart printers
- Smart speakers
- Home automation gateways
- IP cameras
Specifications
- WLAN
- 802.11a/b/g/n/ac/ax 2x2 MIMO, Wi-Fi 6E standards
- AP and STA dual-mode network
- 2.4GHz/5GHz and 6GHz frequency bands
- 11Mbps, 54Mbps, 144Mbps, 300Mbps, and 867Mbps data rates
- PCIe host interface (or strapped for SDIO 3.0, SDR104 at 208MHz)
- 3.3V to 3.6V power supply range
- -40°C to +85°C operating temperature range
- BLUETOOTH
- 5.2 BR/EDR/LE standard
- Class 2 power
- 4-wire UART host interface at 3MBaud
- PCM for audio
- M.2 standard
- Type 2230-S3-E
- Width 22mm, length 30mm (without trace antenna), component height 1.5mm, and E-key connector
Videos
Additional Resources
Yayınlandı: 2023-09-26
| Güncellenmiş: 2024-01-19