Embedded Artists EAR00511 Multiprotocol Module

Embedded Artists EAR00511 Multiprotocol Module is a 2FY M.2 module designed for evaluation, integration, and ease of use. This module features tri-band Wi-Fi® 6/6E, 802.11a/b/g/n/ac/ax 1x1 SISO + BLUETOOTH® 5.4. The EAR00511 2FY M.2 module is based on the Infineon CYW55513 chipset, and the module enables Wi-Fi, BLUETOOTH®, and BLUETOOTH® Low Energy (LE). This multiprotocol module operates in 2.4GHz, 5GHz and, 6GHz tri-band frequencies and 32.768kHz clock frequency. The 2FY M.2 module has no onboard antenna, but an external antenna via a u.fl.connector is required. This module is suitable for industrial and building automation, asset management, IoT, smart homes, voice assist devices, home automation, retail/POS, healthcare, medical devices, and smart cities.

Features

  • Wi-Fi® 6/6E, 802.11a/b/g/n/ac/ax
  • BLUETOOTH® 5.4 BR/EDR/LE
  • Infineon CYW55513 chipset
  • WLAN:
    • 2.4GHz, 5GHz, and 6GHz tri-band frequencies
    • 143Mbps data rate
    • Host interface SDIO 3.0, SDR50 @80MHz, and DDR50 @40MHz
  • 3.3V (3V to 3.6V) supply voltage range
  • -40°C to 85°C operating temperature range
  • 4-wire UART @3MBaud host interface
  • Audio, SDIO, and UART interface type

Applications

  • Industrial and building automation
  • Asset management
  • Retail/POS
  • Healthcare and medical devices
  • Smart cities
  • IoTs
  • Smart home:
    • Voice-assist devices
    • Smart printers
    • Smart speakers
    • Home automation gateways
    • IP cameras

Module Dimensions

Mechanical Drawing - Embedded Artists EAR00511 Multiprotocol Module

Videos

Yayınlandı: 2025-02-12 | Güncellenmiş: 2025-06-29