Ana Sayfa
EN YENİ Ürünler
Üreticiden yeni ürünler
Embedded Artists
Type 1YM M.2 Module - Embedded Artists
Embedded Artists Type 1YM M.2 Module
Enlarge
Embedded Artists Type 1YM M.2 Module is based on the Murata LBEE5XV1YM, also known as Murata 1YM, and designed for evaluation, integration, and ease of use. The Type 1YM M.2 Module features dual-band Wi-Fi 11a/b/g/n/ac 2x2 MIMO+ and BLUETOOTH
® 5.2. The Embedded Artists Type 1YM M.2 Module integrates the NXP 88W8987 chipset.
Features
802.11a/b/g/n/ac 2x2 MIMO and BT/BLE 5.2
PCIe interface, in M.2 form factor
I.MX EVAL PLATFORMS REQUIRING MICROSD-M.2 ADAPTER KIT
Development platform designed to allow full evaluation of the NXP i.MX RT1050 Crossover Processor.
Development platform designed to allow full evaluation of the i.MX RT1020 Crossover Processor.
A 4-layer through-hole USB-powered PCB.
Demonstration and development platform based on the i.MX 6ULL applications processor.
ADAPTER KIT FOR I.MX RT & I.MX 6 EVAL PLATFORMS
Allows customized Wi-Fi® and BLUETOOTH® for NXP's i.MX and i.MX RT platforms.
WIRELESS SOLUTIONS
Integrates Wi-Fi and BLUETOOTH into the existing development platform for the NXP i.MX RT1050/1060.
Integrates Wi-Fi and BLUETOOTH into existing Embedded Artists i.MX Development Kits.
Enlarge
Yayınlandı: 2020-12-23
| Güncellenmiş: 2024-08-28