Embedded Artists Type 1ZM M.2 Module

Embedded Artists Type 1ZM M.2 Module is based on the Murata LBEE5QD1ZM, also known as Murata 1ZM, and is designed for evaluation, integration, and ease of use. The Type 1ZM M.2 Module features dual-band Wi-Fi 11a/b/g/n/ac+ and BLUETOOTH® 5.1. The Embedded Artists Type 1ZM M.2 Module integrates the NXP 88W8987 chipset.

Features

  • 802.11 a/b/g/n/ac and BT/BLE 5.1
  • SDIO 3.0 interface, SDR104@208MHz

Videos

Board Layout

Embedded Artists Type 1ZM M.2 Module
Yayınlandı: 2020-12-23 | Güncellenmiş: 2024-08-28