Embedded Artists iMX RT1176 uCOM Board
Embedded Artists iMX RT1176 uCOM Board provides a quick and easy solution for implementing a high-performance Arm® Cortex®-M7/M4 based design. This board is the highest performing Cortex-M solution with real-time operation and an applications processor level of functionality that delivers 6468 CoreMark/2974 DMIPS at 1000/400MHz. The iMX RT1176 board features very low dynamic power consumption that is enabled by an integrated DC-DC converter and efficient power gating. This board consists of a 2D vector graphics core and display interfaces that support up to 1920 x 1080 pixel resolution at 30Hz. The iMX RT1176 uCOM board offers high security enabled by AES-128/256, elliptical curve cryptography, RSA-4096 encryption algorithms, hashing acceleration for SHA-256/512, and on-the-fly QSPI flash decryption. Typical applications include graphical interface solutions for home, building and industrial control, communication solutions, and connected real-time systems.Features
- NXP i.MX RT1176 Arm® Cortex®-M7, up to 1000MHz and Cortex-M4 up to 400MHz 6468 CoreMarks
- 16MByte QSPI flash
- 32MByte SDRAM and 32-bit databus
- MIPI-DSI graphical output and MIPI-CSI camera input
- Low-power consumption
- FreeRTOS BSP
- 42mm x 45mm small form factor
- Long term availability
Applications
- Graphical interface solutions for:
- Home
- Building and industrial control
- Communication solutions
- Connected real-time systems
Block Diagram
Yayınlandı: 2021-03-04
| Güncellenmiş: 2022-03-11