AAEON UP TWL Developer Board

AAEON UP TWL Developer Board unlocks the future of AI with a powerful development board designed for efficiency, compatibility, and seamless AI integration. This card-sized development board powers cost-effective AI applications. Powered by the Intel® Processor N150, it delivers quad-core computing performance with Intel Graphics (24 EUs), making it ideal for entry-level AI workloads. Equipped with 8GB RAM and 64GB storage, the AAEON UP TWL Developer Board ensures smooth execution of AI models, while its 40-pin HAT GPIO enhances connectivity for various peripherals.

Features

  • Intel processor N-series
  • Onboard LPDDR5 memory, up to 8GB
  • Onboard eMMC storage, up to 64GB
  • 1Gigabit LAN x 1
  • HDMI 1.4b x 1
  • 3x USB 3.2 Gen 2 (Type-A), 2x 10-pin USB 2.0/1x UART
  • 1x 40-pin GPIO
  • 12VDC-in, 5A
  • TPM 2.0

Specifications

  • System
    • Intel processor N150 (formerly Twin Lake)
    • Intel UHD graphics
    • Dual-channel LPDDR5 memory with up to 8GB
    • Storage with up to 64GB eMMC
    • I/O
      • HDMI 1.4b/USB 3.2 Gen 2 STACK connector x1 (Type-A)
      • 4-pin front panel x1
      • 2-pin fan wafer x1 (12V)
      • 2-pin RTC battery wafer x1
    • USB
      • USB 3.2 Gen 2 (Type-A) x3
      • 10-pin USB 2.0 x2/UART x1
      • 40-pin GPIO x1 expansion
    • HDMI 1.4b x1 display interface
    • 1GbE RJ-45 x1 (Realtek RTL8111H CG) Ethernet
    • TPM 2.0 security onboard
    • RTC is available
    • OS support
      • Windows® Enterprise LTSC 2021
      • Linux: Ubuntu 22.04 LTS/Kernel 5.15, Yocto 4.0
  • Power requirement
    • Power 12VDC-in, 5A
    • Type AT (default)/ATX power supply
    • 30W to 36W (typ.) power consumption
  • Mechanical
    • 3.34” x 2.20” (85mm x 56mm) dimensions
    • 0.33lb. (0.15Kg) net weight
    • 0.44lb. (0.20Kg) gross weight
  • Environment
    • +32°F to +140°F (0°C to +60°C) operating temperature with 0.5 airflow
    • 0% to 90% relative humidity, non-condensing
    • MTBF 685,218 hours
    • Certification of CE/FCC Class A, RoHS-compliant, REACH

Board Features

Mechanical Drawing - AAEON UP TWL Developer Board

Block Diagram

Block Diagram - AAEON UP TWL Developer Board
Yayınlandı: 2026-05-08 | Güncellenmiş: 2026-05-19