AAEON UP TWLS Developer Board
AAEON UP TWLS Developer Board unlocks the future of AI with a powerful development board designed for efficiency, compatibility, and seamless AI integration. This card-sized development board powers cost-effective AI applications. Powered by the Intel® Processor N150, it delivers quad-core computing performance with Intel Graphics (24 EUs), making it ideal for entry-level AI workloads. Equipped with 8GB RAM and 64GB storage, the AAEON UP TWLS Developer Board ensures smooth execution of AI models, while its 40-pin HAT GPIO enhances connectivity for various peripherals.
Features
- Intel processor N-series
- Onboard LPDDR5 memory, up to 8GB
- Onboard eMMC storage, up to 128GB
- GbE x1
- HDMI 1.4b x1
- USB 3.2 (Type-A) x3
- M.2 2230 E-Key x1
- 12V DC-in, 5A
- TPM 2.0
Specifications
- System
- Intel processor N150 (formerly Twin Lake)
- Intel UHD Graphics for 12th Gen Intel processors
- Memory with up to 8GB LPDDR5
- Storage with up to 128GB eMMC
- I/O
- HDMI 1.4b
- 3.3V I2C x2 + PWM x2 via 8-pin wafer
- 3.3V SPI x2 via 10-pin wafer
- GPIO x8 via 10-pin wafer
- RS-232/422/485 x1 via 10-pin wafer
- USB
- 10-pin USB 2.0 x2/UART x1
- USB 3.2 Gen 2 Type A x3
- M.2 2230 E-Key x1 expansion
- HDMI 1.4b x1 display interface
- 1GbE, RJ-45 x1 Ethernet
- TPM 2.0 onboard security
- RTC is available
- OS support
- Microsoft Windows® 10/11
- Ubuntu 22.04 LTS
- Yocto 5.1
- Power requirement
- Power 12V DC-in, 5A
- Type AT/ATX power supply
- 30W to 36W (typ.) power consumption
- Mechanical
- 3.34” x 2.20” (85mm x 56mm) dimensions
- 0.33lb. (0.15Kg) net weight
- 0.44lb. (0.20Kg) gross weight
- Environment
- +32°F to +140°F (0°C to +60°C) operating temperature with 0.5 airflow
- 0% to 90% relative humidity, non-condensing
- MTBF 685,218 hours
- Certification of CE/FCC Class A, RoHS-compliant, REACH
Board Features
Block Diagram
Yayınlandı: 2026-05-08
| Güncellenmiş: 2026-05-19