ADLINK Technology ROScube-X RQX-59 Embedded Robotic Controller
ADLINK Technology ROScube-X RQX-59 Embedded Robotic Controller is a ROS 2 robotic controller powered by the NVIDIA® Jetson AGX Orin™ module. Thanks to its integrated powerhouse NVIDIA CUDA® GPU and dual deep learning accelerators, the RQX-59 series ensures seamless integration into robotic and autonomous driving applications. The ADLINK Technology controller also offers a wide range of interfaces, including GMSL1/2 or FPD-Link III cameras. Redefine the boundaries of robotic possibilities with the RQX-59 series.Features
- Powered by NVIDIA Jetson AGX Orin module with robust AI computing for intelligent robotics development
- GMSL1/2 and FPD-Link III cameras can achieve Frame Sync using RQX-59
- Turnkey solution with customized BSP and drivers for the top 4x camera brands
- Locking USB ports for security and fanless design
Applications
- Robotic applications
- Autonomous driving
Videos
Additional Resources
- User’s Manual
- Validated Cameras and LiDAR for RQX-59 Series
- Quick Start Guide
- Software Download: RQX-59 Series BSP
- Software Download: RQX-59 Series Free Trial
- Application Story ROS2 Success Story: N.ERA
- Application Story ROS2 Success Story: AUO
- Application Story ROS2 Success Story: University of Hawaii
- Brochure: The Future of AMRs Now Wide Open
- Catalog Pioneering Edge AI for a Smarter Future
- Solution Brief: ADLINK’s Automotive Solution: Steering the Autonomous Vehicle Industry Into Next-Generation Success
Yayınlandı: 2024-06-19
| Güncellenmiş: 2024-06-27