Weintek cMT-X Series LCD Touch Panels
Weintek cMT-X Series LCD Touch Panels are fast, smart, and reliable. These LCD panels include four levels of models, from basic to headless, and boast unparalleled computing power. The models include basic, standard, advanced, and headless HMI models. The cMT-X series panels perform beyond high-performance capabilities by incorporating cutting-edge features such as seamless data integration, real-time mobile monitoring, and comprehensive cloud service support. These touch panels feature power isolation, PCB coating, NEMA4/IP66 rating, and are CE/UL certified.The standard models are enhanced for smart applications and feature video streaming and mobile monitoring, along with advanced EasyBuilder Pro objects to meet diverse application needs. The advanced models offer comprehensive HMI and EasyBuilder Pro features. These models support various IIoT protocols and excel in cross-platform data integration. The headless HMI model functions without an integrated display, enabling users to interact with it through mobile applications or external monitors of various sizes. These devices offer flexible and remote visualization options.
Features
- Quad-core CPU performance
- Display 178° wide viewing angle
- Capacity 4GB flash / 1GB RAM
- Connectivity 400+ communication drivers
- Data integration, mobile monitoring, and cloud services
Naming Convention
Additional Resource
View Results ( 21 ) Page
| Parça Numarası | Minimum Çalışma Sıcaklığı | Maksimum Çalışma Sıcaklığı |
|---|---|---|
| cMT3108XH | 0 C | + 55 C |
| cMT3072XHT | - 20 C | + 55 C |
| cMT3072X2 | 0 C | + 55 C |
| cMT3072XH2 | 0 C | + 55 C |
| cMT3072XHT(L) | - 20 C | + 55 C |
| cMT2078X | 0 C | + 55 C |
| cMT2108X2 | 0 C | + 50 C |
| cMT2128X | 0 C | + 55 C |
| cMT3092X | 0 C | + 50 C |
| cMT2058XH | 0 C | + 50 C |
Yayınlandı: 2025-08-12
| Güncellenmiş: 2025-09-09