Kontron K3921-H mSTX Extended Lifecycle Motherboard

Kontron K3921-H mSTX Extended Lifecycle Motherboard features the Intel® Processor N100 (Alder Lake N) with UHD Gen12 graphics. The Kontron K3921-H supports three independent displays up to 4K resolution (2x 4K + 1x FHD). The motherboard includes DisplayPorts 1.4, a front USB Type-C™ DisplayPort, and an embedded DisplayPort. The motherboard has an M.2 Key-M connector with PCIe and SATA support and an additional slot for WLAN/BLUETOOTH® modules and PCIe-based add-on cards. With PowerDelivery Sink mode, USB 3.2 Gen1, and DisplayPort Alternate Mode via the front USB Type-C, it's ideal for Thin Client applications.

Features

  • DDR5 memory technology for best-in-class system performance
  • Intel UHD Gen12 graphics - driven by Intel Xe architecture (within SoC)
  • Up to 2x DisplayPort 1.4 and 1x DisplayPort via USB Type-C
  • eDP V1.4b (4K) onboard
  • Designed for fanless operation
  • Strict lifecycle management and reliable product maintenance
  • Comprehensive feature and toolset
  • Excellent technical support
  • Beneficial total-cost-of-ownership
Yayınlandı: 2024-02-19 | Güncellenmiş: 2024-03-01