KUNBUS RevPi Connect 5 Industrial Box PCs
KUNBUS RevPi Connect 5 Industrial Box PCs are based on the Raspberry Pi Compute Module 5 (CM5) and feature high computing power, a modular design, and suitability for industrial automation applications. RevPi Connect 5 is powered by the Broadcom BCM2712 processor, a quad-core Arm® Cortex®-A76 running at 2.4GHz. The KUNBUS RevPi Connect 5 comes with 32GB eMMC memory, optional 4GB or 8GB RAM, and optional WLAN/BLUETOOTH® connectivity. RS485 and CAN-FD interfaces are available depending on the variant. Designers can connect up to ten I/O modules via two PiBridge connectors. Hardware security is ensured by an integrated TPM 2.0 module.
Features
- Based on the Raspberry Pi Compute Module 5 (CM5)
- Broadcom BCM2712 quad-core Arm Cortex-A76 processor at 2.4GHz
- DIN rail housing for industrial environments
- Two RJ45 Gbit Ethernet interfaces
- Two USB 3.2 Gen1 interfaces
- Optional RS485 and CAN-FD interfaces
- One Micro-HDMI 2.0a for 4K video output (60fps)
- One USB-C™ (for image transfer only)
- Optional WLAN/BT with RP-SMA connector
- Two PiBridge (expandable with up to ten I/O modules)
- Integrated TPM 2.0
- Hardware watchdog
- Six RGB LEDs on the front panel (five individually programmable)
- Pre-installed, customized Raspberry Pi OS
- Support for Modbus RTU/TCP, MQTT, and OPC UA
- CODESYS compatible
- Programming is possible with Node-RED, Python, and C
Applications
- Industrial Internet of Things (IIoT) gateways for machine data integration
- Edge devices for predictive maintenance
- Multi-protocol communication
- Visual inspection systems
- Smart building management
- Real-time visualization
Product Comparison
Yayınlandı: 2025-01-31
| Güncellenmiş: 2026-02-19