NexAIoT NISE 70 Dual Core Fanless System

NexAIoT NISE 70 Dual Core Fanless System is powered by Intel® Core™ and Celeron® processors. This fanless system supports 4 independent displays and DDR4 3200MHz memory up to 32GB. The NISE 70 includes an Ethernet-based LAN port and a traditional serial port for Modbus TCP or Modbus RTU communication. This system consists of a single mini-PCIe socket and single M.2 socket which can support optional wireless modules for IoT applications. The NISE 70 is available in 198.8mm x 150.4mm x 37.7mm dimensions and is an ideal choice for an M2M intelligent system as an intelligent IoT gateway.

Features

  • CPU Support:
    • Onboard Intel® 11th Core-i/ Celeron processor
    • Support Intel® Core™ i7/i5 Tiger lake-UP3 processors with different SKUs
  • 1 x DDR4 3200 SO-DIMM socket and supports up to 32GB
  • I/O interface-front:
    • ATX power on/off switch
    • 4 x HDMI ports and supports 4K@30Hz
    • 2 x Intel I211 and 1 x Intel WGI219LM GbE LAN ports; support WoL, and teaming and PXE
    • 1 x Antenna hole
  • I/O interface-rear:
    • 3 x USB 3.0 ports (900mA per each)
    • 1 x USB 2.0 (500mA per each)
    • 2 x DB9 for COM1 and COM2
      • COM1: RS232/422/485 auto flow control
      • COM2: Full RS232 signal
    • 1 x 2-pin remote power on/off switch
    • 2 x Antenna hole
    • Support 12V to 24V DC input
  • Expansion slot:
    • 1 x mini-PCIe socket for optional Wi-Fi®/BT®/4G LTE/mSATA
    • 1 x M.2, support key B and B+M module for optional 4G LTE/5G/SATA storage (SATA/PCIe/USB and 2242/3042)
    • 4 x GPI and 4 x GPO (programmable to GPI or GPO) I/O interface-internal
  • Display option:
    • 4 x HDMI ports and supports 4K@30Hz
  •  Certifications:
    • CE
    • FCC class A

Mechanical Diagram

Mechanical Drawing - NexAIoT NISE 70 Dual Core Fanless System
Yayınlandı: 2024-09-27 | Güncellenmiş: 2024-10-14