Phoenix Contact WP 6000 Rugged Web Panels
Phoenix Contact WP 6000 Rugged Web Panels feature a robust design for demanding environments. The WP 6000 web panels operate over an extended temperature range of -30°C to +65°C and offer high impact strength. The responsive PCAP touchscreen displays are readable in direct sunlight and can be operated with gloves. Phoenix Contact WP 6000 Rugged Web Panels are available with 7" to 15.6" screen sizes and are ideal for rugged outdoor operating applications.
Features
- Open and usable in any third-party system
- Robust hardware for harsh environments
- 3mm thick glass
- Large heatsink
- Strong housing
- Integrated motion and ambient light sensor
- Readable in direct sunlight with UV and IR protection
- Can be operated with gloves
- Suitable for use in damp environments
- Ideal for any HTML5 or browser-based visualization
Applications
- Rugged outdoor industrial control
- Harsh-environment industrial automation
- Solar/wind energy systems
- Agricultural machinery
Specifications
- 7" to 15.6" responsive PCAP touchscreen displays
- 40g high impact strength
- 5g high vibration resistance
- -30°C to +65°C extended temperature range
Yayınlandı: 2026-03-24
| Güncellenmiş: 2026-06-23