Innodisk AXMB-D150-A00 Motherboard

Innodisk AXMB-D150-A00 Motherboard is integrated with Intel® core ultra 7 processor 265H. This board is equipped with Intel core ultra series 2 platform-certified components and is available in a Mini-ITX form factor (170mm x 170mm). The AXMB-D150-A00 motherboard delivers 97TOPS for edge AI computing. This board features a 5.3GHz maximum frequency, 28W CPU TDP, and 64GB maximum capacity. The AXMB-D150-A00 motherboard operates within the 0°C to 60°C temperature range and 12V DC power input voltage. This board complies with CE/FCC/RoHS/UKCA regulations.

Features

  • Platform:
    • Core ultra 7 processor 265H Intel CPU
    • 16 Threads
    • 5.3HGz maximum frequency
    • 24MB cache
    • 28W CPU TDP
    • Insyde SPI 256Mbit BIOS
  • Intel AI boost up to 97TOPS through (CPU+GPU+NPU)
  • Memory:
    • DDR5 6400MT/s and 2 x 262pin DDR5 CSODIMM
    • 64GB (up to 32GB per slot) (2 x 8GB, total 16GB pre-installed)
  • Expansion:
    • M.2 2242/3052 B Key:
    • 1 x (PCIe Gen 4 x1/USB 3.0), with Nano SIM socket
    • M.2 2280 M Key:
    • 1 x (PCIe Gen 4 x4), 512GB M.2 SSD pre-installed
    • M.2 2230 E Key:
    • 1 x (PCIe Gen 4 x1/USB 2.0/CNVi)
    • PCIe x8:
    • 1 x (PCIe Gen 5)
  • External I/O:
    • 1 x USB4 (40Gbps) (Thunderbolt 4 support PD 15W 5V@3A)
    • 4 x USB 3.2 Gen 2x1 (10Gbps)
    • 1 x Mic-in and 1 x Line-outAudio (Realtek ALC897)
    • 1 x HDMI-In (micro-HDMI)
  • Internal I/O:
    • 2 x 2.5" SATA III SSD/HDD
    • RS232/422/485 COM1 
    • RS232/422/485 COM2 
    • RS232/422/485 COM3 
    • RS232/422/485 COM4 
    • 2 (x4 Lane) and 1 x MIPI over Type-C® cameras pre-installed
    • 2 x USB 2.0
  • 0°C to 60°C operating temperature range
  • 12V DC power input voltage
  • Complies with CE/FCC/RoHS/UKCA regulations

Applications

  • Computing intelligence

Block Diagram

Innodisk AXMB-D150-A00 Motherboard
Yayınlandı: 2025-04-01 | Güncellenmiş: 2025-07-17