AMobile Solutions SoM-SD510 Arm® System-on-Module

AMobile Solutions SoM-SD510 Arm® System-on-Module is powered by the MediaTek Genio 510 processor and integrates a Mali-G57 MC2 GPU and an AI accelerator. This module features 8GB LPDDR4X RAM, 64GB eMMC 5.1 storage, and supports Android 14 and Yocto 4.0 operating systems. The SoM-SD510 SoM offers Wi-Fi® 5, Bluetooth® 5.1, and Gigabit Ethernet. This module supports various display interfaces, including HDMI and DisplayPort up to 4K@60fps, eDP, and MIPI DSI, while camera support is provided via dual MIPI CSI. The SoM-SD510 SoM operates within the -10°C to 60°C (commercial) and -20°C to 85°C (extended) temperature ranges, with 10-year product longevity. This module comes in 69.7mm x 50mm dimensions and is suitable for lightweight AI and IoT applications.

Features

  • MT8370 Genio 510 (6nm) with 2 Cortex-A78 (2.0GHz) and 4 Cortex-A55 cores (2.0GHz)
  • Optimized for lightweight AI and IoT with powerful AI acceleration
  • Built-in Wi-Fi 5, Bluetooth 5.1, GbE, and expandable to Wi-Fi 6/BT5.2, 4G, and 5G
  • Supports Android 14 and Yocto 4.0 (upgradable)
  • Versatile I/O interfaces for different user scenarios
  • RTC function ensures clock memory retention during power-off
  • 10-year product longevity for industrial and commercial use

Specifications

  • System:
    • Mali-G57 MC2 GPU
    • 1x MLDA3.0 + 1x VP6 APU/NPU
    • Tensilica HiFi5 audio DSP
    • Up to 8GB LPDDR4X-3733Mbps memory
    • 64GB eMMC5.1 storage
  • Display interface:
    • Up to 2560 x 1600 60fps eDP
    • Up to 1920 x 1200 60fps MIPI DSI
    • Up to 4K 60fps HDMI
    • Up to 4K 60fps DP
    • 2x MIPI CSI camera interface
  • High-speed interface:
    • 1x USB2.0 host
    • 1x USB2.0 OTG
    • 1x USB3.1
    • 1x PCIe2.0
    • 2x UART 4-wires and 2x UART 2-wires serial ports
    • 1x I2S and 1x PDM 2-channel audio
  • 69.7mm x 50mm dimensions
  • Operating temperature range:
    • -10°C to 60°C (commercial)
    • -20°C to 85°C (extended)
Mechanical Drawing - AMobile Solutions SoM-SD510 Arm® System-on-Module
Yayınlandı: 2025-10-06 | Güncellenmiş: 2026-07-24