Raspberry Pi Compute Modules 5 (CM5)
Raspberry Pi Compute Modules 5 (CM5) are System-on-Modules (SoMs) feature BCM2712, quad-core Cortex®-A76 (Arm®v8) 64-bit System-on-Chip (SoC) at 2.4GHz. These modules are available with multiple eMMC storage densities (from 0GB (Lite) to 64GB), DRAM densities (2GB, 4GB, 8GB, and 16GB), and wireless and non-wireless variants. The Compute Modules 5 feature a 4kp60 HEVC decoder, Gigabit Ethernet PHY supporting IEEE 1588, and a USB 2.0 port (high speed). These modules include a single 5V PSU input that supports USB PD for up to 5A at 5V. The Compute Modules 5 are ideal for embedded applications.The CM5 can be supplied with an onboard wireless module based on the Cypress CYW43455, which supports 2.4GHz and 5GHz IEEE 802.11 b/g/n/ac wireless and BLUETOOTH® 5.0 and BLE. These modules support two 4-lane MIPI interfaces, where each MIPI interface can either be DSI (Display) or CSI (Camera).
Features
- BCM2712, quad-core Cortex®-A76 (Arm®v8) 64-bit System-on-Chip (SoC) at 2.4GHz
- 4kp60 HEVC decoder
- OpenGL ES 3.1 graphics, Vulkan 1.2
- Gigabit Ethernet PHY supporting IEEE 1588
- 1 x PCIe 1-lane host, Gen 2 (5Gbps)
- 1 x USB 2.0 port (high speed)
- 2 x USB 3.0 ports, supporting simultaneous 5Gbps operation
- 2 x HDMI 2.0 ports (supports up to 4kP60 on each port simultaneously)
- Single 5V input supports USB PD for up to 5A at 5V
- Real-Time Clock (RTC), powered by an external battery
Applications
- AI, machine learning, and high-performance computing
- Industrial-grade machine vision
- Industrial automation
- Smart homes
- Healthcare monitoring
- Surveillance
- Plant phenotyping
- Wildlife and ecosystem monitoring
- Smart mirrors
- Smart aquariums and terrariums
Overview
Yayınlandı: 2024-12-12
| Güncellenmiş: 2025-03-06