Trenz Electronic TE0725-04-72C-1-A FPGA Module
Trenz Electronic TE0725-04-72C-1-A FPGA Module features an AMD Artix™ 7A100T processor, 8MB HyperRAM, 32MB of flash memory for configuration, and data storage. This module consists of 2 x 50-pin connectors with a 2.54mm pitch, which is ideal for all beadboards. The TE0725-04-72C-1-A FPGA module offers a 100MHz system clock speed, a 3.3V power supply with voltage regulators on the board, and 87 inputs/outputs (42 + 42 + 3). This module is integrated with a JTAG connector, 2 LEDs, and an optional POF fiber optical adapter (125/250MBit/s).Features
- AMD Artix™ 7 XC7A100T-2CSG324C
- 2 x 50-pin with 2.54mm pitch, ideal for breadboards
- 32 MB flash memory
- 4Mbit (8MByte) HyperRAM
- 87 inputs/outputs (42 + 42 + 3)
- 100MHz system clock speed
- I2C EEPROM
- 3.3V power supply with voltage regulators on the board
- 7.3cm x 3.5cm form factor
- JTAG connector
- 2 LEDs
- Optional POF fiber optical adapter (125/250 MBit/s)
Block Diagram
Yayınlandı: 2025-10-06
| Güncellenmiş: 2025-11-07