Trenz Electronic TE0841-03-31C31-A FPGA Module

Trenz Electronic TE0841-03-31C31-A FPGA Module features an AMD Kintex™ UltraScale™ KU35, 2GB DDR4 SDRAM, and 64MB QSPI flash memory for configuration and operation. This module offers powerful switch-mode power supplies for all on-board voltages. The TE0841-03-31C31-A FPGA module provides a large number of configurable I/O's via rugged high-speed stacking strips. This module operates from  0°C to 70°C temperature range and is available in 4cm x 5cm dimensions.

Features

  • AMD Kintex™ UltraScale™ XCKU035-1SFVA784C FPGA
  • 3mm mounting holes for the skyline heat spreader
  • 2 banks of 1024MB DDR4 SDRAM, 32bit wide memory interface (each DDR 16bit separate)
  • 64MB (512MB) SPI boot-flash
  • B2B connectors:
    • 3 x razor beam high-speed hermaphroditic terminal/socket strips (regular 4mm), total 260 terminals
    • 60 x HR I/Os
    • 84 x HP I/Os
    • Serial transceiver: GTH 8 lanes (TX/RX)
    • 2 x MGT external clock inputs
  • Clocking:
    • Si5338 - 4 output PLL, GT, and PL clocks
    • 200MHz LVDS oscillator
  • Power:
    • All power supplies on board, single supply operation supported
    • User-defined IO-Bank power
  • Evenly spread supply pins for good signal integrity
  • Rugged for industrial applications

Board Overview

Trenz Electronic TE0841-03-31C31-A FPGA Module
Yayınlandı: 2026-03-26 | Güncellenmiş: 2026-05-06