Trenz Electronic TE0841-03-41I31-A Micromodule

Trenz Electronic TE0841-03-41I31-A Micromodule is an FPGA module integrating an AMD Kintex™ UltraScale™ KU40, 2GB DDR4, and 64MB QSPI flash for configuration and operation. This micromodule provides large number of configurable I/O's via rugged high-speed stacking strips. The micromodule offers powerful switch-mode power supplies for all on-board voltages. This micromodule comes in a 4cm x 5cm form factor and is fully mechanically and largely electrically compatible among each other.

Features

  • AMD Kintex™ UltraScale™ XCKU040-1SFVA784I FPGA
  • 3mm mounting holes for the skyline heat spreader
  • 2 banks of 1024MB DDR4 SDRAM, 32bit wide memory interface (each DDR 16bit separate)
  • 64MB (512MBit) QSPI boot flash
  • B2B connectors: 3 x razor beam (regular 4mm), total 260 terminals:
    • 60 x HR I/Os
    • 84 x HP I/Os
    • Serial transceiver: GTH 8 lanes (TX/RX)
    • 2 x MGT external clock inputs
  • Clocking:
    • Si5338 - 4 output PLL, GT and PL clocks
    • 200MHz LVDS oscillator
  • Power:
    • All power supplies on board, single supply operation supported
    • User-defined IO-Bank power
  • Evenly spread supply pins for good signal integrity
  • 4cm x 5cm dimension

Block Diagram

Block Diagram - Trenz Electronic TE0841-03-41I31-A Micromodule
Yayınlandı: 2025-10-06 | Güncellenmiş: 2025-11-07