KYOCERA Display 5-inch WVGA TFT LCD Display Module

KYOCERA Display 5-inch WVGA TFT LCD Display Module with a high-bright LED backlight is a perfect choice for outdoor and indoor applications. This 800 x 480 resolution display module features Fringe Field Switching (FFS) display technology for a faster response time. The WVGA color TFT display has a wide viewing angle measuring ±80° for both the vertical and horizontal directions (at CR≥10). This 5-inch display also features a 900cd/m2 backlight with a 50,000-hour lifetime and LVDS interface. The WVGA industrial TFT is the perfect choice for portable devices like small-size medical devices, hand-held equipment, camera monitors, test and measurement products, and home automation.

Features

  • 800 x 480 resolution or pixel configuration
  • Fringe Field Switching (FFS) display technology
  • 50,000 hours (typical) backlight lifetime
  • 900cd/m2 (typical) luminance
  • 500:1 (typical) contrast ratio (CR>10)
  • LVDS electrical interface
  • ±80° wide viewing angle for both the vertical and horizontal directions (at CR≥10)
  • -20°C to 70°C operating temperature range
  • 115mm (W) x 76mm (H) x 4.46mm (D) outline dimensions

Applications

  • Small-size medical devices
  • Hand-held equipment
  • Camera monitors
  • Test and measurement products
  • Home automation

Mechanical Dimensions

Mechanical Drawing - KYOCERA Display 5-inch WVGA TFT LCD Display Module
Yayınlandı: 2024-06-28 | Güncellenmiş: 2024-07-23