Mikroe MIKROE-6292 Mikromedia 3 for PIC32MZ Resistive

Mikroe MIKROE-6292 Mikromedia 3 for PIC32MZ Resistive is versatile, extending beyond multimedia applications. The Mikroe MIKROE-6292 includes a USB, a digital motion sensor, battery charging, an SD card reader, and more. Two 1x26 pin headers provide access to MCU pins, enhancing expandability. With the Mikromedia 3 shield, connectivity can be further expanded through multiple mikroBUS™ sockets, additional connectors, and peripherals.

Features

  • PIC32 (32-bit) architecture
  • 3.5" display size
  • 320x240px resolution
  • SSD1963 graphic controller
  • Resistive touch screen
  • Silicon vendor microchip
  • Standard frame type
  • Battery charging when OFF
  • USB Type-C™
  • USB host
  • Temperature sensor
  • SD card
  • Optical sensor
  • ON/OFF switch
  • MP3
  • Battery for RTC
  • Accel
Yayınlandı: 2024-08-19 | Güncellenmiş: 2024-09-24