Schneider Electric Modicon M17x Logic Controllers
Schneider Electric Modicon M17x Logic Controllers are PLCs that provide an economical solution for heating, ventilation, and air conditioning (HVAC), refrigeration, and pumping systems. The Schneider M17x provides flexible scheduling, occupancy sensing, and analog controls. The EcoStruxure Machine Expert-HVAC software is a powerful configuration software compliant with IEC 61131-3. M17x controllers can handle small to very large machines and can be networked to handle large systems.Features
- Leading scalable automation control and energy efficiency
- Wide choice of digital or analog I/Os, software configurable
- Modbus SL, Modbus TCP, BACnet MS/TP, BACnet/IP, CAN, Profibus, ASCII, and LonWorks communication protocols
- Embedded WebVisu function lets users monitor and adjust the machine from any location
- With or without display and buttons, or flush-mounted
- Power supply
- 12VDC or 24VAC/DC
- 48VDC or 100VAC to 240VAC
- A high degree of flexibility allows the installation of modules in a single configuration
- Remote displays
- Expansion modules
- Wall thermostats
- Electronic expansion valve drivers
- Wide range of humidity and temperature probes
- Communication plug-ins for adding a communication port
Applications
- HVAC
- Refrigeration
- Pumping machines
Specifications
- 1MB Flash/30KB RAM memory
- IP20 or IP65 degree of protection
- 10W 24VAC/DC power consumption
- -20°C to +65°C ambient air temperature for operation
Additional Resources
Videos
Yayınlandı: 2025-06-16
| Güncellenmiş: 2025-10-23