TDK MMC Band-Pass Filters for 5G Networks
TDK MMC Band-Pass Filters are designed for millimeter-wave bands in 5G networks. These filters use low-temperature co-fired ceramic (LTCC) technology to create low insertion loss and low latency performance. The components are available for 5G NR (new radio) bands n257, n258, n260, and n261. TDK MMC Band-Pass Filters are designed for RF transceiver circuits of 5G base stations and other mobile communication equipment.TDK offers evaluation boards with a 23.7GHz to 30GHz frequency range and to evaluate MMC band-pass filters.
MMCB3528G0T-0041A1 ON TEST BRD
MMCB2527G6T-0040A1 ON TEST BRD
MMCB2528G5T-0001A3 ON TEST BRD
MMCB3525G8T-0042A1 ON TEST BRD
Features
- Availability for 5G NR band n257, n258, n260, and n261
- Low insertion loss, high attenuation, and low latency performance
- Miniature dimensions from 1mm x 0.5mm (EIA 0402) to 3.5mm x 3.5mm (EIA 1414)
- Supports operating temperatures up to +105°C
- Advanced terminal for reliable suppression of frequency fluctuations in millimeter-wave bands
- Excellent band-pass performance
Applications
- 5G base stations
- Mobile communication equipment
Yayınlandı: 2020-11-05
| Güncellenmiş: 2025-06-24