Mikroe Rec&Play 2 Click
Mikroe Rec&Play 2 Click is based on the Nuvoton ISD1616B single-message voice record and playback IC for voice recording and playback applications. The board supports an on-chip oscillator, a microphone preamplifier with Automatic Gain Control (AGC), an omnidirectional microphone, and a speaker driver for high-quality audio recording and playback. Voice data is stored in onboard Flash memory without digital compression, allowing clear and reliable sound. The device is designed for manual and digital control and flexible message durations from 10 to 24 seconds.The Mikroe Rec&Play 2 Click is engineered for applications such as alarms, voice prompts, and automated announcements where reliable audio performance is crucial.
Features
- On-board module from Nuvoton ISD1616B single-message voice record and playback IC
- High-quality voice recording and playback
- On-chip microphone preamplifier with Automatic Gain Control (AGC)
- Omnidirectional electret microphone
- Multi-Level Storage (MLS) array
- On-board speaker
- Selectable message duration
- Manual and digital control
- GPIO interface
- ClickID
- mikroBUS™ compatibility
- 3.3V or 5V, external input voltage
- L (57.15mm x 25.4mm) dimensions
Applications
- Alarms
- Voice prompts
- Automated announcements
Overview
Yayınlandı: 2024-11-22
| Güncellenmiş: 2024-11-29