Renesas Electronics RC2121 Programming Boards
Renesas Electronics RC2121 Programming Boards facilitate programming blank RC21212 / RC21211 / RC21214 / RC21213 devices via its onboard USB interface and the RICBox GUI. The Renesas Electronics RC2121 Programming Boards allow for testing of general device configuration, output frequency, and GPI/GPIO settings. While unsuitable for evaluating device performance, the programmer board features a single onboard LDO that draws power from USB, providing 3.3V to all device power domains. Designed for seamless integration with any PC, the boards come equipped with a 25MHz crystal for testing purposes without requiring an external clock input.Features
- USB power supply
- Specialized device socket
- Access to two differential input clocks
- Test points for twelve differential output clocks
- XIN terminal can use a laboratory signal generator or OCXO/TCXO/XO evaluation board
- Serial port for configuration and register read out
Kit Contents
- RC21212/RC21211/RC21214/RC21213 programmer board (same programmer board used for the VersaClock7 RC21012 and RC31012)
- Programmer board manual
- Configuration software (Renesas IC Toolbox)
- Board schematic and BOM
Overview
Additional Resources
Yayınlandı: 2024-05-22
| Güncellenmiş: 2024-05-23