Texas Instruments LMKDB1104EVM Evaluation Module
Texas Instruments LMKDB1104EVM Evaluation Module is developed to deliver a fast setup to evaluate the LMKDB1104 LP-HCSL buffer. The LMKDB1104 supports PCIe Gen 1 to Gen 6 and is DB2000QL compliant. The printed circuit board (PCB) includes several jumpers and a USB connection, enabling the LMKDB1104 with desired user programming and setup.The TI LMKDB1104EVM evaluation module supplies flexibility for compliance testing, system prototyping, and performance evaluation of the LMKDB1104 buffer.
Features
- PCIe Gen 1 to Gen 6 and DB2000QL compliant buffer
- External and USB power supply options
- Programmability through TICS Pro Software GUI graphical user interface (GUI)
- Output enable/disable through pin controls
Applications
- High-performance computing
- Server motherboard
- NIC/SmartNIC
- Hardware accelerator
Specifications
- Operating frequency
- 1MHz to 400MHz (automatic output disable (AOD) disabled)
- 25MHz to 400MHz (automatic output disable (AOD) enabled)
- -40°C to 105°C ambient temperature
- 1.8V ± 10%, 3.3V ± 10% power supply
- LP-HCSL output format
Kit Contents
- LMKDB1104EVM board
- 3-ft mini-USB cable
Layout
Yayınlandı: 2024-08-07
| Güncellenmiş: 2025-03-05