Analog Devices Inc. EVAL-AD3530RARDZ Evaluation Board
Analog Devices EVAL-AD3530RARDZ Evaluation Board is based on the AD3530/AD3530R 16-bit, 8-channel, voltage output, digital-to-analog converters (DACs). The EVAL-AD3530RARDZ can quickly prototype the AD3530/AD3530R circuits and reduce design time. The AD3530/AD3530R operates from single 2.7V to 5.5V supply ranges. The AD3530/AD3530R contains internal 2.5V references to give output voltages of 2.5V or 5V. The EVAL-AD3530RARDZ also includes an additional onboard ADR4525 voltage reference.The ADI EVAL-AD3530RARDZ interfaces to a PC's USB port through a system demonstration platform (SDP-K1) board. A peripheral module interface (PMOD) connection is also offered to connect microcontrollers to the evaluation board without the SDP-K1 board. When a microcontroller is used through the PMOD connection, the SDP-K1 board must be disconnected, and the user must not operate the ACE software.
The EVAL-AD3530RARDZ is compatible with the SDP-K1 board, which can be purchased separately.
Features
- Full-featured evaluation board for the AD3530/AD3530R
- Various link options
- PC control, when used in conjunction with the SDP board
Applications
- Optical transceivers
- Test and measurement
- Industrial automation
- Data acquisition systems
Required Equipment
- EVAL-SDP-CK1Z (SDP-K1) board; must be purchased separately
- Software
- ACE software with the EVAL-AD3530RARDZ plug-in
- SDP-K1 firmware for EVAL-AD3530RARDZ (included in the plug-in)
Layout
Yayınlandı: 2025-03-14
| Güncellenmiş: 2025-03-26