Analog Devices Inc. EVAL-AD5781ARDZ/EVAL-AD5791ARDZ Evaluation Boards
Analog Devices EVAL-AD5781ARDZ/EVAL-AD5791ARDZ Evaluation Boards implement fast prototyping of the AD5781 and AD5791 circuits, decreasing design time. The EVAL-AD5781ARDZ or EVAL-AD5791ARDZ supplies an onboard −14V and +14 V dual power supply. The boards also employ external reference boards with an output voltage of +10V and -10V.The ADI EVAL-AD5781ARDZ/EVAL-AD5791ARDZ boards interface to the USB PC port through a system demonstration platform (SDP-K1) controller board. Additionally, a peripheral module interface (PMOD) connection is available that allows different microcontrollers to be connected to the evaluation boards without the SDP-K1 controller board. When a microcontroller is utilized via the PMOD connection, the SDP-K1 controller board must be disconnected, and the ACE software cannot be used.
Features
- Full-featured evaluation board for the AD5781 and AD5791
- ADP5070 power solution generated from a single 5V supply
- Various link options
- PC control in conjunction with the EVALSDP-CK1Z (SDP-K1) controller board
Applications
- Supports defense and aerospace applications (AQEC standard)
- Medical instrumentation
- Industrial control
- Test and measurement
- High-end scientific and aerospace instrumentation
Kit Contents
- EVAL-AD5781ARDZ or EVAL-AD5791ARDZ evaluation board
- EV-ADR445-REFZ reference board
Required Equipment
- EVAL-SDP-CK1Z (SDP-K1) controller board, which must be purchased separately
- PC running on Windows® 10 (32-bit or 64-bit) or later
- Analysis | Control | Evaluation (ACE) Software
AD5781/AD5791/ADR445-REFZ Layout
Yayınlandı: 2025-03-17
| Güncellenmiş: 2025-03-26