Analog Devices Inc. EVAL-LTC2662 Evaluation Board
Analog Devices Inc. EVAL-LTC2662 Evaluation Board is designed to evaluate the LTC2662 16-bit, 5-channel current-output DAC for quick prototyping and less design time. This fully featured board connects to a PC via the SDP-K1 board or directly to MCUs via a PMOD connector (requiring the SDP-K1 board to be disconnected). The EVAL-LTC2662 evaluation board is ideal for tunable lasers, semiconductor optical amplifiers, resistive heaters, current-mode biasing, and proportional solenoid drive.
Features
- Full-featured evaluation board for the LTC2662-16
- PC control in conjunction with the EVAL-SDP-CK1Z board
Applications
- Tunable lasers
- Semiconductor optical amplifiers
- Resistive heaters
- Current mode biasing
- Proportional solenoid drive
Additional Resource
Yayınlandı: 2026-02-25
| Güncellenmiş: 2026-03-02