e-peas AEM13921 Evaluation Kit (EVK)

e-peas AEM13921 Evaluation Kit (EVK) is a Printed Circuit Board (PCB) featuring all the required components to operate the AEM13921 Integrated Circuit (IC) in a QFN 40-pin package. This board allows users to test the e-peas IC and analyze its performance in a laboratory-like setting or in product mock-ups. The AEM13921 EVK features easy connections to one or two energy harvesters, an optional 5V power source, a storage element, and an application circuit. This kit is a plug-and-play, intuitive, and efficient tool to optimize the AEM13921 configuration to design a highly efficient subsystem for the desired target application. The AEM13921 kit is ideal for smart homes, smart buildings, edge IoTs, industrial sensors, retail, and PC accessories applications.

Features

  • Two-way screw terminals:
    • Two DC sources of energy (SRCx)
    • ZMPP configuration
    • Energy storage element (STO)
    • Application circuit (LOAD)
    • 5V DC power input (5V_IN)
  • 3-pin headers:
    • Source voltage regulation mode configuration
    • Storage element voltage threshold configuration
    • Load voltage regulation configuration
    • I²C enable/disable
    • Thermal monitoring enable/disable
    • Shipping mode enable/disable
  • 2-pin headers at 5V maximum power input current presets
  • 7-pin header- I²C communication with application circuit
  • USB connector:
    • 5V DC power input (maximum 5.5V peak)
    • Connection to the on-board USB to I²C converter

Applications

  • Smart home
  • Smart building
  • Edge IoT
  • Industrial sensor
  • Retail
  • PC accessories

Block Diagram

Block Diagram - e-peas AEM13921 Evaluation Kit (EVK)

Connection Diagram

e-peas AEM13921 Evaluation Kit (EVK)
Yayınlandı: 2025-12-03 | Güncellenmiş: 2026-01-04