Analog Devices Inc. GMSL3/GMSL2 Serializer/Deserializer Kits

Analog Devices GMSL3/GMSL2 Serializer/Deserializer Kits provide a paired evaluation path for transporting MIPI CSI-2 camera data across GMSL3 or GMSL2 coax links in embedded vision and imaging systems. Together, these kits support rapid bring-up of camera-to-processor links for robotics, industrial vision, ADAS prototyping, and other distributed sensing applications.

The ADI AD-GMSL792MIPI-EVK serves as the deserializer-side board, converting dual GMSL3/GMSL2 camera links into MIPI CSI-2 outputs for SoC platforms through the MAX96792 dual deserializer. The AD-GMSL793MIPI-EVK serves as the serializer-side board, bridging a single MIPI CSI-2 camera input to a single GMSL3/GMSL2 serial link via the MAX96793 serializer, making it the camera-side endpoint in a complete evaluation chain when paired with the AD-GMSL792MIPI-EVK.

The kits are designed for NVIDIA Jetson, Raspberry Pi, and AMD SoC platforms, and both support cable lengths up to 15m for compact camera-link evaluation. The AD-GMSL792MIPI-EVK emphasizes dual-link deserialization and dual MIPI CSI-2 output connectivity, while AD-GMSL793MIPI-EVK focuses on single-link serialization, camera-side integration, and forward-link migration from GMSL2 to 12Gbps GMSL3.

Features

  • Shared platform support
    • Compatible with NVIDIA Jetson, Raspberry Pi, and AMD SoC platforms
    • Supports GMSL3 with backward compatibility to GMSL2 for flexible camera-link evaluation
  • AD-GMSL792MIPI-EVK
    • Dual GMSL3/GMSL2 deserializer based on MAX96792
    • 2x MIPI CSI-2 output connectors, each supporting up to four D-PHY lanes at 2.5Gbps/lane
    • 2x GMSL input connectors over 50Ω coax
    • Power over Coax implementation with 12V, 1.2A total output
    • USB Type-C® 5V input or 6-pin header alternative power input
    • Independent MIPI CSI-2 connector operation available
    • Small form factor with Raspberry Pi-compatible mounting
  • AD-GMSL793MIPI-EVK
    • MAX96793-based MIPI CSI-2 to GMSL3/GMSL2 serializer
    • 12Gbps GMSL3 forward link with backward compatibility to 6Gbps and 3Gbps GMSL2
    • Single MIPI CSI-2 input supporting up to four D-PHY lanes at 2.5Gbps/lane
    • Single GMSL output over 50Ω coax
    • 187.5Mbps bidirectional control channel with I²C and GPIO support
    • Compact camera-side EVK form factor based on the AD-GMSL717MIPI-EVK concept

Applications

  • Shared imaging and vision use cases
    • Industrial automation and machine vision
    • Robotics and embedded vision systems
  • AD-GMSL793MIPI-EVK
    • ADAS camera prototyping
    • High-resolution remote cameras and distributed sensing nodes
    • Development of next-generation GMSL3 camera links with fallback to GMSL2
  • AD-GMSL792MIPI-EVK
    • Advanced driver assistance systems (ADAS)
    • Mobile and mounted robotics
    • Autonomous vehicles and automotive cameras
    • Outdoor machines and industrial equipment
    • Smart and flexible manufacturing systems
    • Security and surveillance systems

Specifications

  • Shared system characteristics
    • Cable length up to 15m
  • AD-GMSL792MIPI-EVK
    • GMSL3/GMSL2 inputs: two channels, configurable for 12Gbps, 6Gbps, or 3Gbps
    • MIPI CSI-2 outputs: 2x 4-lane ports, up to 2.5Gbps per lane
    • Power input: USB-C or 6-pin connector, 5V ±5%
    • Key components: MAX96792A, LTC3303
  • AD-GMSL793MIPI-EVK
    • Camera input: MIPI CSI-2 v1.3 input to serializer
    • GMSL3/GMSL2 output forward link: 12Gbps GMSL3, backward compatible with 6Gbps and 3Gbps GMSL2 over 50Ω coax cable
    • PoC input: 5V to 17V, optimized for 12V operation
    • Key components: MAX96793, MAX20049

Required Equipment

  • Shared setup items
    • Compatible SoC development platform, such as Jetson, Raspberry Pi, or AMD
    • Coaxial cable, 50Ω
    • USB-C power supply, 5V, minimum 2A
    • Multimeter for verification
  • AD-GMSL792MIPI-EVK
    • AD-GMSL792MIPI-EVK evaluation board
    • GMSL3/GMSL2 camera with serializer
    • MIPI CSI-2 FFC/FPC cable, 22-pin
  • AD-GMSL793MIPI-EVK
    • AD-GMSL793MIPI-EVK evaluation board
    • GMSL3/GMSL2 camera with deserializer
    • MIPI CSI-2 FFC/FPC cable, 15-pin

Kit Contents

  • AD-GMSL792MIPI-EVK
    • AD-GMSL792MIPI-EVK evaluation board
    • ESW-103-44-G-D 6POS dual row connector
    • 05-22-D-0050-A-4-06-4-T FFC 22POS 50mm cable
    • FF3025-CO102-022 FFC 22POS 102mm cable
    • 8x screws
    • 4x 21mm standoffs
  • AD-GMSL793MIPI-EVK
    • AD-GMSL793MIPI-EVK evaluation board
    • 05-22-D-0050-A-4-06-4-T FFC 22POS 50mm cable
    • 8x screws
    • 4x 10mm standoffs

AD-GMSL793MIPI-EVK Block Diagram

Block Diagram - Analog Devices Inc. GMSL3/GMSL2 Serializer/Deserializer Kits

AD-GMSL792MIPI-EVK Layout

Analog Devices Inc. GMSL3/GMSL2 Serializer/Deserializer Kits

AD-GMSL793MIPI-EVK Layout

Analog Devices Inc. GMSL3/GMSL2 Serializer/Deserializer Kits
Yayınlandı: 2026-06-09 | Güncellenmiş: 2026-06-17