NXP Semiconductors TJA14xxEVB Evaluation Boards

NXP Semiconductors TJA14xx-EVB Evaluation Boards are equipped with I/O pins and an Arduino® connection that can be plugged into any microcontroller evaluation board with the Arduino option. The TJA1445A-EVB supports the TJA1445 CAN FD transceiver with partial networking. The TJA1446B-EVB supports the TJA1446 CAN FD transceiver with partial networking and advanced system monitoring. Both the TJS1445 and TJS1446 have CAN FD data rates of up to 5Mbit/s. The TJA1465A-EVB and TJA1465B-EVB support the TJA1465 CAN SIC transceiver with partial networking. The NXP Semiconductors TJA1466B-EVB and TJA1466C-EVB support the TJA1466 CAN SIC transceiver with partial networking and advanced system monitoring. Both the TJS1465 and TJS1466 support CAN FD data rates of up to 8Mbit/s.

Features

  • TJA14xx CAN SIC with partial networking
  • Arduino connector
  • Local WAKE button

Applications

  • Automotive zone controllers
  • Battery Management Systems (BMS)
  • Data buses and battery management
  • Electric Vehicle (EV) traction inverters
  • Hybrid Electric Vehicle (HEV) applications

Board Layout

Mechanical Drawing - NXP Semiconductors TJA14xxEVB Evaluation Boards
Yayınlandı: 2025-10-14 | Güncellenmiş: 2025-10-22