STMicroelectronics EVAL-SCS006V1 Reference Design

STMicroelectronics EVAL-SCS006V1 Reference Design illustrates a minimal USB PD SINK implementation. It can be used as a small footprint reference design for fast migration from a custom power plug or DC barrel to a USB Type-C® connector. It is based on the STUSB4531 USB PD controller IC (USB Type-C rev 2.4, USB PD rev 3.2) and is certified as a “Power Sinking Device” (TID #13956).

The STMicroelectronics EVAL-SCS006V1 Reference Design is pre-configured with four power profiles. These profiles are PDP (30W), PDO1 (fixed) (5V/3A), PDO2 (fixed) (9V/3A), PDO3 (fixed) (15V/2A), and PDO4 (variable) (9V to 20V/1.5A). After connection to a compatible USB PD source, an LED turns on according to the USB PD result with the following colors:

Blue for PD01
Blue + red for PD02
Blue + green for PD03
Blue + yellow for PD04

Features

  • USB Power Delivery SINK port (up to 100W)
  • Dead battery support
  • Short-to-VBUS protection up to 28V
  • Low BOM cost, small footprint
  • Status LED
  • Certified reference design (board TID: # 13957)

Applications

  • USB micro-B and DC barrel replacement
  • VBUS-powered, battery-powered, and externally powered applications
  • Set-top boxes, camcorders, cameras, gaming, displays, and TVs
  • Internet of Things (IoT), drones, printers, and 3D printers
  • Computer accessories and data hubs
  • Accessories and battery-powered devices
  • LED lighting and industrial
  • Healthcare and handheld devices
  • Any Type-C/PD sink device
Yayınlandı: 2025-12-01 | Güncellenmiş: 2026-04-23