Nexperia NEVB-NEX80806DA Evaluation Board

Nexperia NEVB-NEX80806DA Evaluation Board is a reference design of a multimode flyback converter. The Nexperia NEVB-NEX80806DA enables testing of the functionality and performance of the NEX80806 flyback converter. By simple re-work, the user can add the NEX81811 (synchronous rectifier controller) and an N-channel power MOSFET to evaluate synchronous flyback converters as well. The one-layer PCB layout enables easy adaptation of this board into a real industrial application for auxiliary power supplies.

Features

  • Universal 85VAC to 264VAC input voltage range
  • 24V/1A output voltage
  • Up to 90.54% efficiency at full load at 230VAC
  • Less than 90mV ripple/noise at full range
  • Less than 120mW standby input power at 264VAC
  • Less than 0.8s startup delay at full range
  • Meets EN55022 Class B conducted EMI standard
  • Input brown-in/-out
  • Output over-voltage protection
  • Output short circuit protection
  • 79mm x 50mm x 24.5mm size

Applications

  • USB PD/QC chargers
  • AC/DC adapters for portable devices
  • Auxiliary power for industrial and home equipment

Connection Diagram

Mechanical Drawing - Nexperia NEVB-NEX80806DA Evaluation Board
Yayınlandı: 2025-12-23 | Güncellenmiş: 2026-01-05