Microchip Technology EVB-LAN9668 EDS2 Ethernet Development System Board
Microchip Technology EVB-LAN9668 EDS2 Ethernet Development System Base Board evaluates EDS2-compatible daughter cards that connect one of the two 260-pin SODIMM connectors. This EVB-LAN9668 development system is based on the LAN9668 eight-port Ethernet switch. The EVB-LAN9668 board features a USB2-C port for a UART terminal console and a USB2-A port for use with a USB flash drive.Features
- LAN9668 8-port TSN Gigabit Ethernet switch with integrated Arm® Cortex® A7, 2 RGMII/RMII, 2 QSGMII, and 2 10/100/1000BASE-T PHYs
- ZL30732 DPLL PTP and Sync-E clock synchronizer
- SST26VF016B 16Mbit Quad SPI flash
- 8Gbit (512M x 16) DDR3L SDRAM and 64Gbit eMMC NAND flash
- 2 SODIMM EDS2 260-pin PHY daughter cards sockets
- USB2-C port for UART terminal console
- USB2-A port for use with a USB flash drive
Yayınlandı: 2025-06-29
| Güncellenmiş: 2025-07-16